Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206151-4
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
23-37
Number of Contacts:
37
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
CPC RECPT SEALED SIZE 23-37
Product Highlights:
- Connector
- Number of Positions = 37
- Receptacle
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
2061514
IN STOCK:
819
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$9.28
$46.400
25
$7.65
$191.250
50
$7.33
$366.500
100
$7.26
$726.000
300
$7.19
$2,157.000
500
$7.12
$3,560.000
1,000
+
$7.04
$7,040.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
1-206322-0
Circular Connector Clamp - Straight - 15/16-20 Thread - 17, 17.86 mm - Thermoplastic - CPC...
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...