206153-2
TE Connectivity / AMP BrandCircular Shell - Peripheral Seal - CPC Series 1 - Jam Nut Receptacle - Multimate Pin Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206153-2
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
11-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 206153-2 is a 4-way sealed free-hanging black CPC Receptacle with threaded coupling and contact protection. It has nylon housing and peripheral seal.
Product Highlights:
- Connector
- Number of Positions = 4
- Receptacle
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
2061532
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
On Order:
1,000
can ship 12/2/24
Minimum Order:
5
Available in less than min:
1
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$7.495
$7.495
5
$6.814
$34.070
25
$5.877
$146.925
50
$5.775
$288.750
100
$5.395
$539.500
250
$5.341
$1,335.250
500
$5.044
$2,522.000
1,000
$4.502
$4,502.000
3,000
+
$4.457
$13,371.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640508-0
Connector Housing - MR Series - Receptacle - 3 Positions - 4.19 mm - Miniature Rectangular...
1586019-6
6P RCPT VAL-U-LOK V0
350809-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 5 Ways - 6.35 mm.
206430-4
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
52930
PIDG SP SPD 22-16COMM22-18MIL8