help desk software
DATA SHEET

206251-1

TE Connectivity / AMP Brand

COUPLING RING,SZ 23,CPC .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206251-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Ring
Dimension:
42.11 x 44.27 mm
Operating Temperature:
N/A
COUPLING RING,SZ 23,CPC
Product Highlights:
  • Coupling Ring
  • Shell Size = 23
  • Polyphenylene Oxide Coupling Ring Material
Search Keywords:
2062511
IN STOCK: 907
Ships today, if you order in
Manufacturer Stock:
6,187   can ship 12/2/24
Minimum Order:
5
Factory Lead-Time
14 Weeks can ship 2/21/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.951
$19.755
50
$2.911
$145.550
100
$2.851
$285.100
250
$2.751
$687.750
500
$2.724
$1,362.000
1,000
$2.697
$2,697.000
2,500
$2.670
$6,675.000
5,000 +
$2.643
$13,215.000
Tools/3D Models