Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206305-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
23-37
Number of Contacts:
37
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206305-1 is a high-quality CPC (Circular Plastic Connector) plug assembly. Designed for use in heavy-duty applications, this plug assembly is specifically built for sizes 23-37, ensuring a secure and reliable connection. With TE Connectivity's reputation for excellence, you can trust this CPC plug assembly to deliver exceptional performance and durability. Whether you're working in industrial or commercial environments, this plug assembly is the ideal choice for ensuring the safe and efficient transfer of data and power.
Product Highlights:
- Connector
- Number of Positions = 37
- Plug
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
2063051
IN STOCK:
1,018
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$7.30
$36.500
25
$6.21
$155.250
50
$5.23
$261.500
100
$4.82
$482.000
300
$4.65
$1,395.000
500
$4.58
$2,290.000
1,000
+
$4.52
$4,520.000
Tools/3D Models
Product Guides
Accessories
206306-5
CPC RECEPT ASSEMBLY SIZE 23-37
206306-1
23-37 RECEPT REV SEX
206306-3
Circular Connector - Receptacle Housing - For Female Sockets - 37 Position - 23 Shell Size ...
206306-4
CPC RECPT SEALED SIZE 23-37
1-796409-1
CPC PSTD RCPT,23-37,R/A LF
206306-2
Circular Power Connector - Housing - Receptacle - 37 Position - Shell Size 23 - 600 VDC - ...
CUSTOMERS
ALSO BOUGHT
GPD
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
32-5998UL
RJ45 MOD PLUG 50"U,SOL/STR,RND
25-7032
F-56ALM W/ ATT. 1/2" RING RG-6
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.