help desk software
DATA SHEET

206305-4

TE Connectivity / AMP Brand

CPC PLUG ASSEMBLY SIZE 23-37 .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206305-4
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
23-37
Number of Contacts:
37
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
CPC PLUG ASSEMBLY SIZE 23-37
Product Highlights:
  • Connector
  • Number of Positions = 37
  • Plug
  • For Use With Pin Contacts
  • Not Preloaded
Search Keywords:
2063054
IN STOCK: 471
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.91
$54.550
10
$9.60
$96.000
25
$9.46
$236.500
50
$9.15
$457.500
100
$8.61
$861.000
150
$8.48
$1,272.000
200 +
$7.38
$1,476.000
Tools/3D Models