206306-3
TE Connectivity / AMP BrandCircular Connector - Receptacle Housing - For Female Sockets - 37 Position - 23 Shell Size - Contact Size 16 - Threaded - Flange, Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206306-3
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
23-37
Number of Contacts:
37
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 206306-3 is circular connector with 1-3/8 - 18 UNEF-2A thread size. Operating temperature range is from -55 to 105 °C ( -67 to 221 °F ).
Product Highlights:
- Connector
- Number of Positions = 37
- Receptacle
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
2063063
IN STOCK:
600
Ships today, if you order in
On Order:
400
can ship 6/25/25
Minimum Order:
5
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
5
$13.83
$69.150
25
$12.56
$314.000
50
$12.44
$622.000
100
$11.17
$1,117.000
250
$11.06
$2,765.000
500
$10.95
$5,475.000
1,000
+
$10.84
$10,840.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1754520
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
206305-1
CPC PLUG ASSEMBLY SIZE 23-37
66400-4
Pin Contact Gold Crimp 20-24 AWG Stamped
490-904
Light Gray Polycarbonate Wall Mount Enclosure
1757077
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...