help desk software
DATA SHEET

206306-4

TE Connectivity / AMP Brand

CPC RECPT SEALED SIZE 23-37 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206306-4
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
23-37
Number of Contacts:
37
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
CPC RECPT SEALED SIZE 23-37
Product Highlights:
  • Connector
  • Number of Positions = 37
  • Receptacle
  • For Use With Socket Contacts
  • Not Preloaded
Search Keywords:
2063064
IN STOCK: 214
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.45
$47.250
25
$8.62
$215.500
50
$8.26
$413.000
100
$8.04
$804.000
250
$7.63
$1,907.500
500
$6.05
$3,025.000
1,000 +
$5.52
$5,520.000
Tools/3D Models