206390-1
TE Connectivity / AMP BrandBackshell/Cable Clamp 45°/180° 3 Shell Size Thermoplastic Kit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206390-1
RoHS:
No
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Backshell/Cable Clamp
Shell Size:
3
Angular Function:
45,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
41.02 x 31.75 x 15.24 mm
Life Cycle:
Discontinued
Backshell/Cable Clamp 45°/180° 3 Shell Size Thermoplastic Kit
Product Highlights:
- Backshell/Cable Clamp
- Cable Clamp Type = Clam Shell
- Straight(180°)/45° Cable Exit Angle
- Cable Insulation Diameter = 10.67 mm
- Shell Size = 3
Search Keywords:
AMPLIMITE, Subminiature D, input/output, box to box, d-sub, d sub, dsub
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
3
Ships today, if you order in
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Quantity
Unit Price
Ext. Price
1
$29.645
$29.645
5
$26.950
$134.750
150
$5.490
$823.500
300
+
$4.790
$1,437.000
Product Guides