help desk software
DATA SHEET

206429-1

TE Connectivity / AMP Brand

This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and Power Applications Series. The plug features 4 contact positions and can be used for both free-hanging and mounted applications. The plug also features a molded-in keying in the standard configuration and, like all parts from TE, the plug is RoHS compliant. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206429-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
11-4
Number of Contacts:
4
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206429-1 is a versatile plug designed for commercial signal and power applications. It boasts 4 contact positions and can be used for both free-hanging and mounted applications. The plug also features a molded-in keying in the standard configuration, ensuring easy and secure connections. Additionally, it is RoHS compliant, aligning with TE's commitment to environmentally-friendly manufacturing processes.
Product Highlights:
  • Connector
  • Number of Positions = 4
  • Plug
  • For Use With Pin Contacts
  • Not Preloaded
Search Keywords:
2064291
IN STOCK: 166,386
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.09
$20.450
50
$4.01
$200.500
100
$3.93
$393.000
300
$3.85
$1,155.000
500
$3.77
$1,885.000
1,000
$3.69
$3,690.000
2,500
$3.62
$9,050.000
5,000 +
$3.37
$16,850.000
Tools/3D Models