Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206430-3
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
11-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206430-3 is a high-quality CPC receptacle assembly, designed for Size 11-4 connections. This versatile connector is ideal for a wide range of applications that require secure and reliable connections. With its durable construction and easy-to-use design, it provides a reliable solution for your electrical and electronic needs. Whether you are working on a commercial, industrial, or residential project, this CPC receptacle assembly guarantees a secure and efficient connection every time.
Product Highlights:
- Connector
- Number of Positions = 4
- Receptacle
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
2064303
IN STOCK:
2,340
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$5.63
$28.150
25
$4.42
$110.500
100
$4.13
$413.000
250
$3.91
$977.500
500
$3.52
$1,760.000
1,000
$3.40
$3,400.000
2,500
$3.27
$8,175.000
5,000
+
$3.22
$16,100.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5855/7-SL005
Hook-up Wire 22AWG 1.27mm Silver Plated Copper - Slate - 600V Spool - 30.48m (100ft)/Spool
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1546347-2
Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.
66098-4
III+ PIN,18-16,30AU/FL,STRIP
172025-1
Conn Housing PL 7 POS Crimp ST Cable Mount