206430-4
TE Connectivity / AMP BrandCircular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell Size 11 - Orientation A - Threaded - Sealable - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206430-4
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
11-4
Number of Contacts:
4
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 206430-4 is environment resistant straight circular power connector with operating temperature range from -55 to 105 °C ( -67 to 221 °F ).
Product Highlights:
- Connector
- Number of Positions = 4
- Receptacle
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
2064304
IN STOCK:
311
Ships today, if you order in
On Order:
1,200
can ship 1/1/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$10.12
$50.600
50
$7.69
$384.500
100
$6.98
$698.000
300
$6.54
$1,962.000
600
$6.35
$3,810.000
900
$6.18
$5,562.000
1,200
+
$6.01
$7,212.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
206153-2
Circular Shell - Peripheral Seal - CPC Series 1 - Jam Nut Receptacle - Multimate Pin Conta...
VF7-41F11-S01
Automotive Relays SPST QC 70A 12VDC Mini-ISO w/ bracket. 680 ohm resistor across coil
206903-2
Dust Cap / Cover - Size 11 - Sealing Cap - CPC Series Circular Connectors - Thermoplastic ...
NB19444001
Heat Shrink Tubing, Clear, Single Wall, .187 in [4.8 mm] Expanded Inside, .093 in [2.4 mm]...
TL-5903/S
Primary Battery - Lithium-thionyl Chloride - AA - 3.6V - 2.4Ah