Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206433-3
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
11-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206433-3 is a reliable and high-quality CPC receptacle assembly. It is designed for size 11-8 applications and is perfect for use in various electrical and industrial projects. With its sturdy construction and easy installation, this receptacle assembly is highly durable and ensures a secure connection. Trust TE Connectivity / AMP Brand part 206433-3 for all your CPC receptacle assembly needs.
Product Highlights:
- Connector
- Number of Positions = 8
- Receptacle
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
2064333
IN STOCK:
125
Can Ship immediately
On Order:
1,100
can ship 2/17/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
275
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$10.79
$53.950
50
$9.86
$493.000
100
$9.26
$926.000
275
$9.15
$2,516.250
550
$9.05
$4,977.500
825
$8.96
$7,392.000
1,100
+
$8.87
$9,757.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
102387-3
16 MODIV HSG COMP DR .100 POL
205204-9
This plug from TE’s HDP-20 Crimp Snap-In Contact Connectors series features a zinc plated ...
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
211768-1
CPC PLUG ASSEMBLY SIZE 17-9
211769-5
17-9 CPC RECEPT REV SEX