Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206455-2
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tray
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
23-63
Number of Contacts:
63
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP Brand part 206455-2 is a high-quality circular plastic connector (CPC) post pin receptacle designed to accommodate sizes 23-63. This receptacle is manufactured using premium materials, ensuring durability and reliability. It is compatible with various applications and offers secure electrical connections. With TE Connectivity's renowned reputation for innovation and engineering excellence, this CPC post pin receptacle guarantees excellent performance and versatility.
Product Highlights:
- Connector
- Connector Type = Receptacle
- Number of Positions = 63
- 63 Signal Positions
- 0 Power Positions
Search Keywords:
2064552
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
27
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$58.61
$58.610
5
$46.77
$233.850
10
$45.80
$458.000
18
$45.12
$812.160
36
$44.44
$1,599.840
54
$43.77
$2,363.580
72
+
$43.12
$3,104.640
Product Guides
CUSTOMERS
ALSO BOUGHT
102321-1
010 UNIV HDR SP 4S 30DP STD L1
66566-7
III+ Crimp style Pin,24-20 AWG, tin, loose piece.
213889-2
Circular Connector - CPC Series 5 - Panel Mount Receptacle - 3 Contacts - Thermoplastic Bo...
2120A1
Neon Panel Mount Indicator Red .310″ Small Dome 125V Wire Leads
601-GP-07
Conn Barrier Strip 14 POS 11.1mm Screw Panel Mount 20A