Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206612-2
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
23-22
Number of Contacts:
22
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
CPC PLUG ASSEMBLY SIZE 23-22
Product Highlights:
- Without Contacts
- 22 Positions
- 20 Signal Positions
- 2 Power Positions
- Housing Gender = Plug
Search Keywords:
2066122
IN STOCK:
146
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$16.93
$84.650
10
$13.25
$132.500
25
$11.62
$290.500
50
$10.36
$518.000
75
$10.08
$756.000
100
+
$9.93
$993.000