help desk software
DATA SHEET

206613-5

TE Connectivity / AMP Brand

RECEPT,SZ 23-22,CPC,W/SEAL .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206613-5
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
23-22
Number of Contacts:
22
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
RECEPT,SZ 23-22,CPC,W/SEAL
Product Highlights:
  • Connector
  • Number of Positions = 22
  • Receptacle
  • For Use With Pin Contacts
  • Not Preloaded
Search Keywords:
2066135
IN STOCK: 5,229
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
375
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.16
$50.800
100
$8.35
$835.000
250
$8.22
$2,055.000
375
$8.10
$3,037.500
750
$7.52
$5,640.000
1,125
$7.09
$7,976.250
1,500 +
$6.99
$10,485.000