Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206705-3
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
13-9
Number of Contacts:
9
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206705-3 is a high-quality CPC receptacle assembly that is designed for use with size 13-9 connectors. It is carefully engineered and built to ensure optimal performance and durability. The receptacle assembly is easy to install and provides a secure connection for various applications. Trust TE Connectivity / AMP Brand part 206705-3 to deliver reliable and efficient connectivity solutions for your electrical needs.
Product Highlights:
- Connector
- Number of Positions = 9
- Receptacle
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
2067053
IN STOCK:
703
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$6.35
$31.750
25
$4.05
$101.250
50
$3.93
$196.500
100
$3.78
$378.000
300
$3.71
$1,113.000
500
$3.66
$1,830.000
1,000
$3.29
$3,290.000
2,500
+
$3.24
$8,100.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-87175-4
06 LOCKING CLIP HSG SR .100CL
2-521105-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Male Quick Disconnect - 4.75mm x 0....
776164-2
35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2
AT06-12SA-EC01
12-Way Plug, Female Connector with A Position Key and End Cap
AT04-12PA-EC01
12-Way Receptacle, Male Connector with A Position Key and Extended Shroud and End Cap