206705-4
TE Connectivity / AMP BrandCircular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts - Thermoplastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206705-4
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
13-9
Number of Contacts:
9
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 206705-4 is a 9-position straight Free-hanging Receptacle Assembly with pin contacts, black thermoplastic housing and 13-9 insert arrangement. The standard sex sealed circular plastic connector has gray elastomer peripheral seal, keyed mating alignment and threaded coupling mating retention.
Product Highlights:
- Housing
- Housing Type = Receptacle
- Number of Positions = 9
- 9 Signal Positions
- 0 Power Positions
Search Keywords:
2067054
IN STOCK:
570
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$5.929
$29.645
25
$3.577
$89.425
100
$3.402
$340.200
300
$3.368
$1,010.400
500
$3.334
$1,667.000
1,000
$3.301
$3,301.000
2,500
$3.220
$8,050.000
5,000
+
$3.187
$15,935.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1546310-6
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - S...
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
206708-1
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
206437-1
CPC PLUG ASSEMBLY SIZE 23-57
206485-1
CPC PLUG ASSEMBLY SIZE 11-9