help desk software
DATA SHEET

206708-1

TE Connectivity / AMP Brand

Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Threaded - Coupling Nut - Black. .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206708-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
13-9
Number of Contacts:
9
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 206708-1 from TE Connectivity / AMP Brand is threaded circular connector housing plug for female sockets. This connector has 9 positions, shell size 13 and coupling nut. The 206708-1 comes with black polyamide (PA66), nylon 6/6, glass filled shell and thermoplastic insert. Operating temperature range is from -55°C to 105°C.
Product Highlights:
  • Connector
  • Number of Positions = 9
  • Plug
  • For Use With Socket Contacts
  • Not Preloaded
Search Keywords:
2067081
IN STOCK: 54,396
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.05
$25.250
50
$3.13
$156.500
100
$3.05
$305.000
300
$3.00
$900.000
500
$2.96
$1,480.000
1,000
$2.91
$2,910.000
2,500
$2.87
$7,175.000
5,000 +
$2.83
$14,150.000
Tools/3D Models