206837-1
TE Connectivity / AMP BrandCircular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Contact Size 16 - Threaded - A Orientation - Plastic - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206837-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
23-24
Number of Contacts:
24
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 206837-1 is circular connector housing with coupling nut. Operating temperature range is from -55°C to 105°C.
Product Highlights:
- Connector
- Number of Positions = 24
- Plug
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
2068371
IN STOCK:
2,124
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$8.35
$41.750
25
$5.74
$143.500
50
$5.63
$281.500
100
$5.54
$554.000
300
$5.40
$1,620.000
500
$5.31
$2,655.000
1,000
+
$5.23
$5,230.000
Product Guides
Product Changes
Accessories
211839-1
CPC RCPT SZ 23-24 W/THRD INSRT
206838-1
23-24 RECEPT
206838-3
CPC RECPT SEALED SIZE 23-24
206838-4
CPC RECPT SEALED SIZE 23-24
1-796387-1
CPC PSTD RCPT,23-24,R/A LF
1-796387-2
CPC PSTD RCPT,23-24,R/A LF
206838-2
RECEPT,SZ 23,CPC
796387-1
CPC POSTED RCPT,23-24,R/A
796387-2
CPC POSTED RCPT,23-24,R/A
CUSTOMERS
ALSO BOUGHT
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
1-66103-8
The Type III+, Crimp, Snap-In Signal Contact from TE has a contact size of 16 and a pin di...
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
F2211IN-BK003
FIT-221 1" BLACK - 76.2m (250ft)
1-66399-0
Power Contact - Socket - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 50.0µin (...