Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206838-3
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Sealed CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
23-24
Number of Contacts:
24
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The TE Connectivity / AMP Brand part 206838-3 is a high-quality circular plastic connector (CPC) receptacle that is sealed, making it suitable for use in environments that require protection against moisture and dust. This connector is designed for size 23-24 cables and offers reliable and secure connections. It is a versatile solution that can be used in various industries and applications.
Product Highlights:
- Connector
- Number of Positions = 24
- Receptacle
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
2068383
IN STOCK:
1,332
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$10.01
$50.050
25
$7.80
$195.000
50
$7.44
$372.000
100
$7.18
$718.000
300
$7.07
$2,121.000
500
$6.88
$3,440.000
1,000
+
$6.77
$6,770.000
Tools/3D Models
Accessories
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co ...
206837-2
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Th ...
206837-3
Circular Connector Housing - Plug For Female Sockets - 24 Position - Shell Size 23 - Conta ...
CUSTOMERS
ALSO BOUGHT
1-66098-8
Contact - Multimate - Type III+ Series - Pin - Crimp - 16 AWG - Tin Plated Contacts.
1-66100-9
This strip form socket assembly from TE is intended for use with strip form pin assembly p...
206036-4
16 Position Circular Connector Receptacle Housing Panel Mount
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
206837-1
Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Co...