Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
206934-1
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
21
Package Type:
Tray
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
23-37
Number of Contacts:
37
Contact Gender:
Pin
Contact Plating:
Gold
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
The TE Connectivity / AMP Brand part 206934-1 is a reliable and durable CPC receptacle assembly designed for size 23-37 connections. This high-quality product offers a secure and efficient solution for electrical connectors. Its compact design ensures easy installation and a snug fit. With TE Connectivity's reputation for excellence, this CPC receptacle assembly guarantees superior performance and long-lasting functionality.
Product Highlights:
- Connector
- Number of Positions = 37
- Receptacle
- Pin
- Preloaded
Search Keywords:
2069341
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
29
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$89.72
$89.720
5
$72.42
$362.100
21
$68.72
$1,443.120
42
$68.02
$2,856.840
63
$67.35
$4,243.050
105
$66.68
$7,001.400
252
+
$57.03
$14,371.560
Product Guides