help desk software

207008-2

TE Connectivity / AMP Brand

Connector Accessories CPC Clamp Shell Size 13 Thermoplastic Black Bulk .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207008-2
RoHS:
Yes
HTS:
8538908080
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Type:
Clamp
Dimension:
42.03 x 28.72 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Connector Accessories CPC Clamp Shell Size 13 Thermoplastic Black Bulk
Product Highlights:
  • Cable Clamp
  • Shell Size = 13
  • Body Style = Straight
  • Cable Diameter (Max.) = 17.86 mm
  • Thermoplastic Cable Clamp Material
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.207
$31.207
5
$28.370
$141.850
2,500
$6.070
$15,175.000
5,000
$5.420
$27,100.000
10,000
$5.050
$50,500.000
25,000 +
$4.800
$120,000.000
RECOMMENDED REPLACEMENT
207008-6
207008-6
VIEW PRODUCT
DOWNLOADS