207055-1
TE Connectivity / AMP BrandCircular Connector Clamp - Backshell - 23 - 30.48 mm - Thermoplastic - Glass Filled - CPC Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207055-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Backshell
Shell Size:
23
Angular Function:
180 °
Operating Temperature:
N/A
Connector Type:
Connector Circular
Dimension:
36.83 x 41.14 mm
The 207055-1 is a black straight Extender Backshell, made of glass-filled thermoplastic. The CPC-series extender is used when added length and/or additional wire breakout are required and used with CPC circular connectors.
Product Highlights:
- Backshell Extenders
- Shell Size = 23
- Cable Diameter (Max.) = 30.48 mm
- Packaging Method = Individual
Search Keywords:
2070551
IN STOCK:
2,408
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$7.13
$35.650
25
$4.34
$108.500
100
$4.13
$413.000
250
$3.88
$970.000
500
$3.82
$1,910.000
1,000
$3.77
$3,770.000
2,500
$3.71
$9,275.000
5,000
+
$3.66
$18,300.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
200333-1
Socket Contact Gold Crimp 16-18 AWG Machined
1-66360-4
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Copper Nickel Alloy Contact with 3...
1-206138-0
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.