help desk software
DATA SHEET

207387-2

TE Connectivity / AMP Brand

CABLE GRIP,SZ 17,CPC .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207387-2
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Cable Grip
Dimension:
45.59 x 30.23 mm
Operating Temperature:
N/A
CABLE GRIP,SZ 17,CPC
Product Highlights:
  • Cable Grip
  • Shell Size = 17
  • Cable Grip Range = 6.35 - 8.89 mm
Search Keywords:
2073872
IN STOCK: 364
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.53
$47.650
25
$6.64
$166.000
50
$5.91
$295.500
100
$5.74
$574.000
250
$5.65
$1,412.500
500
$5.60
$2,800.000
1,000 +
$5.33
$5,330.000
Tools/3D Models