help desk software
DATA SHEET

207490-1

TE Connectivity / AMP Brand

Connector Cable Grip, Internal 11 Black .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207490-1
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Grip
Color:
Black
The 207490-1 is a 11-size circular connector Cable Grip with black thermoplastic. TE Connectivity's Circular Plastic Connectors (CPC) product line offers a rugged, reliable connector system suitable for a wide range of applications. The circular configuration provides designers with an efficient use of board space. Mounting options include panel mount, free-hanging, and wire-to-board. Accessory Type Cable Grip, Internal For Use With/Related Products CPC Flexible Boot 207489-1 Cable Diameter Min: 3.81mm Cable Diameter Max: 6.35mm Applications Industrial
Product Highlights:
  • Cable Grip
  • Shell Size = 11
  • Cable Grip Range = 3.81 - 6.35 mm
Search Keywords:
2074901
IN STOCK: 3,197
Ships today, if you order in
Manufacturer Stock:
2,900   can ship 12/9/24
Minimum Order:
5
Factory Lead-Time
9 Weeks can ship 1/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.39
$31.950
25
$4.18
$104.500
100
$4.08
$408.000
250
$3.94
$985.000
500
$3.73
$1,865.000
1,000
$3.64
$3,640.000
2,500
$3.56
$8,900.000
5,000 +
$3.51
$17,550.000
Tools/3D Models