Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
207530-9
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
18
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
14/Contact A
Operating Temperature:
-55 to 130 °C
SKT HDR ASSY,18P,MMATE LF
Product Highlights:
- Header
- Square Grid Connector Configuration
- Number of Positions = 18
- Socket
- Without Coaxial Socket
Search Keywords:
2075309
IN STOCK:
0
MOQ for out of Stock Qty:
80
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
80
$61.80
$4,944.000
160
$32.62
$5,219.200
240
$22.43
$5,383.200
320
+
$21.98
$7,033.600