help desk software
DATA SHEET

207532-3

TE Connectivity / AMP Brand

SKT HDR ASSY,24 POSN,METRIMATE .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207532-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
32
Package Type:
Tray
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
24
Termination Method:
Solder
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
14/Contact A
Operating Temperature:
-55 to 130 °C
Life Cycle:
Discontinued & Replaced
SKT HDR ASSY,24 POSN,METRIMATE
Product Highlights:
  • Header
  • Square Grid Connector Configuration
  • Number of Positions = 24
  • Socket
  • Without Coaxial Socket
Search Keywords:
2075323
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 262
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$16.04
$160.400
25
$15.87
$396.750
100
$15.61
$1,561.000
256
$15.53
$3,975.680
1,000
$15.45
$15,450.000
5,000
$15.38
$76,900.000
10,000
$15.30
$153,000.000
25,000 +
$15.23
$380,750.000
Tools/3D Models
Product Guides