207774-3
TE Connectivity / AMP BrandBlack Connector Backshell, Cable Clamp 1 3/8-18 UNEF 23 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207774-3
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
CPC Clamp
Dimension:
42.24 x 40.64 mm
Operating Temperature:
N/A
The 207774-3 is a self-centring Cable Clamp for use with the CPC connector, size-23 shell. It is made of UL94V-0 rated black thermoplastic. The self-centring cable clamp is used in applications where strain relief protection is required and the cable or wire bundle is large or stiff.
1-3/8-18 UNEF-2B Thread Type Backshell, Cable Clamp
Cable Opening 1.125" (28.58mm)
Diameter - Outside 1.600" (40.64mm)
Shell Size - Insert 23
Thread Size 1 3/8-18 UNEF
Cable Exit 180°
Material Thermoplastic
Applications
Commercial, Signal Processing, Power Management
Product Highlights:
- Cable Clamp
- Shell Size = 23
- Body Style = Straight
- Cable Diameter (Max.) = 28.58 mm
- Thermoplastic Cable Clamp Material
Search Keywords:
2077743
IN STOCK:
2,917
Can Ship immediately
On Order:
1,368
can ship 1/3/25
Minimum Order:
5
Factory Lead-Time
33 Weeks
Quantity
Unit Price
Ext. Price
5
$11.91
$59.550
25
$8.01
$200.250
50
$7.69
$384.500
100
$7.26
$726.000
250
$7.09
$1,772.500
500
$6.98
$3,490.000
1,000
+
$6.88
$6,880.000
Tools/3D Models
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-206322-0
Circular Connector Clamp - Straight - 15/16-20 Thread - 17, 17.86 mm - Thermoplastic - CPC...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
193990-2
Socket Contact Silver Crimp 8 AWG Power, Stamped
207008-5
CABLE CLAMP, SIZE 13
211768-1
CPC PLUG ASSEMBLY SIZE 17-9