Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207828-3
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
3
Number of Contacts:
25
Contact Plating:
Gold over Nickel
Operating Temperature:
N/A
25 RCPT SP/AP STD
Product Highlights:
- 25 Positions
- Receptacle
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
2078283
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
30
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
315
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$5.68
$28.400
100
$4.62
$462.000
250
$4.55
$1,137.500
315
$4.48
$1,411.200
630
$4.42
$2,784.600
945
$4.35
$4,110.750
1,260
+
$4.28
$5,392.800
Tools/3D Models