207893-1
TE Connectivity / AMP BrandPin Contact - Gold - Crimp 16-18 AWG - Machined. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207893-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 207893-1 is a high-quality pin contact designed for various electrical applications. This pin contact features a durable gold plating, ensuring excellent conductivity and resistance to corrosion. It is specifically designed for crimping onto 16-18 AWG wires, providing a secure and reliable connection. The pin contact is meticulously machined, ensuring precise and accurate dimensions for seamless integration into electrical systems. With its superior build quality and reliable performance, the TE Connectivity / AMP Brand part 207893-1 is an ideal choice for demanding electrical projects and applications.
Product Highlights:
- Pin
- Gold (30) Contact Mating Area Plating Material
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
- Copper Alloy Contact Base Material
- Type II
Search Keywords:
2078931
IN STOCK:
7,904
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$5.788
$28.940
50
$4.977
$248.850
100
$4.862
$486.200
250
$4.742
$1,185.500
500
$4.695
$2,347.500
1,000
$4.648
$4,648.000
3,000
$4.601
$13,803.000
5,000
+
$4.555
$22,775.000
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
207896-1
Contact - Multimate - Type II Series - Socket - Crimp - 18-16 AWG - Gold Plated Contacts.
201568-1
Socket Contact Gold Crimp 14 AWG Machined
172168-1
6 CIR UNIV M-N-L PLUG
212618-1
CONTACT PIN ASSY.