207896-1
TE Connectivity / AMP BrandContact - Multimate - Type II Series - Socket - Crimp - 18-16 AWG - Gold Plated Contacts. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
207896-1
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Copper Alloy
Contact Plating:
Gold over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 207896-1 is a high-quality socket contact from the Multimate Type II Series. Designed for easy and reliable crimp installation, this contact is compatible with 18-16 AWG wire sizes. With gold plated contacts, it ensures optimum conductivity and resistance to corrosion, making it ideal for various applications that require a secure and low-resistance electrical connection.
Product Highlights:
- Contact Type = Socket
- Contact Classification = Signal
- Type II Series
- Gold (30) Contact Plating, Mating Area, Material
- Wire Range = 0.80-1.40² [18-16] mm [AWG]
Search Keywords:
2078961
IN STOCK:
1,526
Can Ship immediately
MOQ for out of Stock Qty:
5000
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$18.73
$18.730
1,000
$12.95
$12,950.000
2,500
$12.82
$32,050.000
5,000
$12.69
$63,450.000
10,000
$12.56
$125,600.000
15,000
$12.44
$186,600.000
20,000
+
$12.31
$246,200.000
Tools/3D Models