help desk software
DATA SHEET

2079383-4

TE Connectivity / AMP Brand

Screw Cap Button-HD Hex Socket - M4 X 0.7-THD - Steel Zinc Clear Chromate.

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2079383-4
RoHS:
Yes
HTS:
7318156040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Body Length:
8 mm
Body Diameter:
4 mm
Screw Cap Button-HD Hex Socket - M4 X 0.7-THD - Steel Zinc Clear Chromate.
Search Keywords:
20793834
IN STOCK: 154
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.124
$2.124
100
$1.931
$193.100
300
$1.693
$507.900
500
$1.616
$808.000
1,000
$1.551
$1,551.000
2,500
$1.535
$3,837.500
5,000
$1.520
$7,600.000
7,500
$1.504
$11,280.000
10,000 +
$1.489
$14,890.000
Tools/3D Models
Product Guides