2079383-7
TE Connectivity / AMP BrandScrew Cap Button-HD Hex Socket M8 X 1.25-THD 25mm-LG 63in/64in-LG 0.984in-LG Steel Zinc Clear Chromate
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2079383-7
RoHS:
Yes
HTS:
7318158085
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Body Length:
25 mm
Body Diameter:
8 mm
Screw Cap Button-HD Hex Socket M8 X 1.25-THD 25mm-LG 63in/64in-LG 0.984in-LG Steel Zinc Clear Chromate
Search Keywords:
20793837
IN STOCK:
259
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
10
$1.83
$18.300
100
$1.55
$155.000
250
$1.51
$377.500
500
$1.44
$720.000
1,000
$1.39
$1,390.000
2,500
$1.33
$3,325.000
5,000
$1.30
$6,500.000
7,500
+
$1.28
$9,600.000
Product Guides