Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
208010-2
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
8
Package Type:
Tube
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
Pin
Termination Method:
Solder
Shell Size:
5
Number of Contacts:
50
Contact Plating:
Gold Over Nickel,Gold Over Palladium Nickel Over Nickel
Operating Temperature:
N/A
50 PLUG SP/AP STD
Product Highlights:
- Number of Positions = 50
- Plug
- PCB Mount Angle = Vertical
- Product Series = HD 20
- Without Mating Connector Lock
Search Keywords:
2080102
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
47
Ships today, if you order in
MOQ for out of Stock Qty:
84
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$36.54
$36.540
25
$23.19
$579.750
50
$22.17
$1,108.500
84
$21.24
$1,784.160
168
$20.92
$3,514.560
252
$20.61
$5,193.720
336
+
$20.30
$6,820.800
CUSTOMERS
ALSO BOUGHT
1-66504-0
D Sub Contact - HDP-20 Series Connectors - Socket - Brass - Gold Plated Contacts - 20-24 A...
1-66506-0
PIN CONTACT, 20 DF
205205-2
CRIMP SNAP RCPT ASSY,SIZE 2
207464-7
HDP-20,PLUG,SIZE 3, 25 POSN
51864
Ring Tongue Terminal - M3.5 - #6 - 14 AWG - 2 mm² - PIDG Series - Blue.