help desk software
DATA SHEET

208116-1

TE Connectivity / AMP Brand

PIN HEADER ASSY,6P,METRIMATE .. see full description

RoHS Non-Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
208116-1
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
11
Package Type:
Tube
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
Pin
Mounting:
Through Hole
Pitch:
5.08 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
14/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 130 °C
Life Cycle:
Discontinued & Replaced
PIN HEADER ASSY,6P,METRIMATE
Product Highlights:
  • Connector
  • Connector Type = Header
  • In-Line Connector Configuration
  • 6 Positions
  • Pin
Search Keywords:
2081161
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,461
Can Ship immediately
Minimum Order:
11
Multiple:
11
Enter Quantity
Quantity
Unit Price
Ext. Price
11
$7.31
$80.410
22
$7.15
$157.300
44
$6.76
$297.440
77
$6.49
$499.730
143
$6.35
$908.050
209
$6.28
$1,312.520
275 +
$6.22
$1,710.500
Tools/3D Models
Product Guides