Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
208224-1
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
12
Package Type:
Tray
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Shell Size / Insert Arrangement:
23-37
Number of Contacts:
37
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
600 VAC
Life Cycle:
Discontinued & Replaced
CPC RECPT ASSEMBLY SIZE 23-37
Product Highlights:
- Connector
- Number of Positions = 37
- Receptacle
- Socket
- Preloaded
Search Keywords:
2082241
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
12
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$132.68
$132.680
5
$107.10
$535.500
12
$101.62
$1,219.440
24
$100.60
$2,414.400
60
$99.59
$5,975.400
108
$97.86
$10,568.880
252
+
$90.32
$22,760.640
DOWNLOADS