help desk software
DATA SHEET

2082-5133-00

TE Connectivity / AMP Brand

Conn SMA Adapter PL/RCP 0Hz to 18GHz 50Ohm ST Gold Over Copper .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2082-5133-00
Alias/AKA:
1054425-1
RoHS:
Yes
HTS:
8536694010
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
SMA Adapter
Impedance:
50 Ohm
Operating Frequency:
0 to 18 Hz to GHz
Gender:
PL/RCP
Mounting:
N/A
Body Orientation:
Straight
Terminate To:
N/A
Termination Method:
N/A
Operating Temperature:
-65 to 125 °C
Dimension:
18.3 x 7.9 mm
Life Cycle:
Discontinued
TE Connectivity / AMP Brand part 2082-5133-00 is a high-quality SMA Adapter designed for seamless connectivity in electronic systems. This adapter features a straight plug (PL) to right-angle jack (RCP) configuration, making it suitable for use in tight spaces or where a right-angle connection is required. With a frequency range of 0Hz to 18GHz and a 50Ohm impedance, this adapter ensures exceptional signal performance and reliable transmission in a wide range of applications. The gold-over-copper plating on the connectors further enhances the conductivity and corrosion resistance, guaranteeing long-lasting and stable connections.This SMA Adapter is perfect for use in RF and microwave systems, satellite communications, test and measurement equipment, and various other electronic applications. Whether you need to adapt between different connector types or ensure proper signal transmission, the TE Connectivity / AMP Brand 2082-5133-00 is the reliable choice.
Product Highlights:
  • Adapter
  • Connector Type = SMA
  • Without Snap-Lock
  • Adapter Type = Plug-Jack
  • Body Style = Straight
Search Keywords:
2082513300
  This product is discontinued, but still in stock
IN STOCK: 77
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.80
$50.800
5
$35.86
$179.300
25
$32.43
$810.750
50
$31.75
$1,587.500
100
$31.27
$3,127.000
250
$30.80
$7,700.000
500 +
$30.34
$15,170.000
Tools/3D Models
Product Guides