208472-3
TE Connectivity / AMP BrandConn Metal Shell CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
208472-3
RoHS:
Yes
HTS:
8538908080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Metal Shell CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
28-37
Number of Contacts:
37
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued
Conn Metal Shell CPC PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port
Product Highlights:
- Connector
- Number of Positions = 37
- Plug
- For Use With Pin Contacts
- Not Preloaded
Search Keywords:
Circular Plastic, Cabled Power, POWERBAND, coaxial, power, DIN 57627, III+ contacts, CMC, Metal Shell CPC, TETRASEAL, IEC IP 65, IEC IP 67, input/output, box to box, circular industrial, sealed, discrete wire, crimp, input/output, box to box, circular, Circular Plastic Connectors, CPC
This product is discontinued, but still in stock
IN STOCK:
86
Can Ship immediately
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$82.26
$822.600
20
$78.14
$1,562.800
40
$48.08
$1,923.200
60
$38.07
$2,284.200
80
+
$37.31
$2,984.800
Product Guides