help desk software
DATA SHEET

208657-1

TE Connectivity / AMP Brand

CPC RECEPT ASSEMBLY SIZE 11-8 .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
208657-1
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
27
Package Type:
Tray
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Through Hole
Shell Size / Insert Arrangement:
11-8
Number of Contacts:
8
Contact Gender:
SKT
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Life Cycle:
Discontinued & Replaced
CPC RECEPT ASSEMBLY SIZE 11-8
Product Highlights:
  • Connector
  • Number of Positions = 8
  • Receptacle
  • Socket
  • Preloaded
Search Keywords:
2086571
  This product is discontinued, but still in stock
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 1,792
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.39
$23.390
25
$17.13
$428.250
50
$16.26
$813.000
81
$15.72
$1,273.320
162
$15.48
$2,507.760
243
$15.26
$3,708.180
324 +
$15.02
$4,866.480
Tools/3D Models
Product Guides