help desk software
DATA SHEET

20870-2

TE Connectivity / AMP Brand

Switch Toggle Lever

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
20870-2
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Lever14088
Mounting:
N/A
Thread Size:
N/A
Body Orientation:
N/A
Terminal Type:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle Lever
Search Keywords:
208702
IN STOCK: 15
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$63.58
$63.580
5
$42.90
$214.500
10
$37.13
$371.300
25
$35.00
$875.000
50
$33.22
$1,661.000
100
$32.85
$3,285.000
250 +
$32.52
$8,130.000
Tools/3D Models
Product Guides