208810-1
TE Connectivity / AMP BrandConn Housing PL 3Coaxial/10Signal POS Crimp ST .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
208810-1
RoHS:
No
HTS:
8538908080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
N/A
Body Orientation:
Straight
Gender:
PL
Number of Contacts:
3Coaxial/10Signal
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn Housing PL 3Coaxial/10Signal POS Crimp ST
Product Highlights:
- Connector
- Product Series = 109
- Density = Standard
- Terminate To Coaxial Cable, Terminate To Printed Circuit Board, Terminate To Wire
- Insert Arrangement = 13C3
Search Keywords:
2088101
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
13
Ships today, if you order in
You may purchase in-stock quantity up to 13
Minimum Order:
25
Available in less than min:
13
Multiple:
25
Quantity
Unit Price
Ext. Price
1
$71.742
$71.742
25
$65.220
$1,630.500
50
$59.860
$2,993.000
75
$58.100
$4,357.500
150
$56.330
$8,449.500
225
$39.980
$8,995.500
300
+
$39.190
$11,757.000
Product Guides