help desk software
DATA SHEET

2098633-1

TE Connectivity / AMP Brand

40P Shield Assy, GY LAC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2098633-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Backshells
Shell Size:
N/A
Angular Function:
180 °
Body Material:
Nylon
40P Shield Assy, GY LAC
Search Keywords:
20986331
IN STOCK: 54
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.22
$22.200
100
$1.83
$183.000
250
$1.75
$437.500
500
$1.71
$855.000
1,000
$1.62
$1,620.000
2,500
$1.42
$3,550.000
5,000
$1.10
$5,500.000
7,500 +
$1.08
$8,100.000
Tools/3D Models