help desk software

2102319-1

TE Connectivity / Amp Brand

Fortis Zd 20 Col R/A Full Shroud Assy SE

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2102319-1
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Package Type:
Pack
Type:
Backplane
Gender:
HDR
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.9 mm
Number of Contacts:
180
Termination Method:
Solder
Operating Temperature:
-65 to 125 °C
Fortis Zd 20 Col R/A Full Shroud Assy SE
Search Keywords:
21023191
IN STOCK: 0
MOQ for out of Stock Qty:
28
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
28
$384.14
$10,755.920
55
$199.77
$10,987.350
83
$135.16
$11,218.280
110 +
$132.46
$14,570.600