2-104345-7
TE Connectivity / AMP BrandHEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERT, .025 SQ POSTS, WITH RETENTION FEATURE .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-104345-7
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Tray
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
HEADER ASSY, MOD II, BREAKAWAY, SINGLE ROW, .100 CL, VERT, .025 SQ POSTS, WITH RETENTION FEATURE
Product Highlights:
- Connector
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Standard
- 40 Positions
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
24
Can Ship immediately
You may purchase in-stock quantity up to 24
Minimum Order:
50
Available in less than min:
24
Multiple:
50
Quantity
Unit Price
Ext. Price
1
$6.325
$6.325
50
$5.750
$287.500
100
$5.570
$557.000
250
$5.400
$1,350.000
500
$5.340
$2,670.000
1,000
$4.670
$4,670.000
2,500
$4.440
$11,100.000
5,000
$4.420
$22,100.000
7,500
+
$4.400
$33,000.000
DOWNLOADS