Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1103108-3
RoHS:
Yes
HTS:
8538908180
COO:
CH
ECCN:
EAR99
Supplier Standard Pack:
5
Package Type:
Box
Type:
Insert
Dimension:
73 x 35 x 23 mm
Operating Temperature:
N/A
Life Cycle:
Discontinued
HN.D.25.STI.C
Product Highlights:
- HN.D.25 Series
- Insert
- Product Size = 5, 7
- Contact Type = Crimp Terminal
- Insert Style = Pin
Search Keywords:
211031083
This product is discontinued, but still in stock
IN STOCK:
649
Can Ship immediately
Minimum Order:
5
Multiple:
5
Quantity
Unit Price
Ext. Price
5
$27.36
$136.800
10
$27.03
$270.300
20
$26.63
$532.600
40
$26.37
$1,054.800
60
$26.10
$1,566.000
80
+
$25.85
$2,068.000
DOWNLOADS