2-1103416-3
TE Connectivity / Amp BrandConn Heavy-Duty Rectangular M 16Signal/1Ground POS Crimp ST Panel Mount Loose .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
2-1103416-3
RoHS:
Yes
HTS:
8538908180
COO:
CZ
ECCN:
EAR99
Package Type:
Box
Type:
Heavy-Duty Rectangular
Mounting:
Panel Mount
Body Orientation:
Straight
Gender:
RCP
Pitch:
N/A
Termination Method:
Crimp
Number of Contacts:
16Signal/1Ground
Maximum Voltage Rating:
250 V
Maximum Current Rating:
16/Contact A
Operating Temperature:
-40 to 125 °C
Conn Heavy-Duty Rectangular M 16Signal/1Ground POS Crimp ST Panel Mount Loose
Product Highlights:
- HA.16 Series
- Insert
- Product Size = 5
- Contact Type = Crimp Terminal
- Insert Style = Pin
IN STOCK:
0
MOQ for out of Stock Qty:
20
Multiple:
5
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
20
$59.18
$1,183.600
40
$36.42
$1,456.800
60
$28.83
$1,729.800
80
+
$28.25
$2,260.000
DOWNLOADS