help desk software
DATA SHEET

2-1105051-1

TE Connectivity / AMP Brand

HN.D-C-BU.AG.0,5

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2-1105051-1
RoHS:
Yes
HTS:
8538908140
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Bag
Contact Type:
Power,Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
20 AWG
Contact Material:
Copper Alloy
Contact Plating:
Silver
Maximum Current Rating:
10 A
Termination Method:
Crimp
HN.D-C-BU.AG.0,5
Search Keywords:
211050511
IN STOCK: 200
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
375
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.144
$31.440
100
$2.709
$270.900
250
$2.677
$669.250
375
$2.578
$966.750
750
$2.307
$1,730.250
1,125
$2.146
$2,414.250
1,500 +
$2.063
$3,094.500
Tools/3D Models
Product Guides