Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
2110742-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
12
Package Type:
Tray
Type:
SFP+ Cage
Dimension:
87.54 x 56.43 x 12.38mm
Operating Temperature:
-55 to 105 °C
SFP+ 1x6 Cage and Light Pipe Assy
Search Keywords:
21107421
IN STOCK:
67
Can Ship immediately
MOQ for out of Stock Qty:
15
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.66
$27.660
5
$26.43
$132.150
10
$25.91
$259.100
15
$25.52
$382.800
30
$25.14
$754.200
45
$24.77
$1,114.650
60
+
$24.39
$1,463.400
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
RJ2S-CL-A120
Electromechanical Relay 120VAC 6.4KOhm 8A DPDT(28.8x12.7x33)mm Socket General Purpose Rela...
G2R1SNDC12S
Power Relay 12VDC 10A SPDT(29x13x35.5)mm Socket
2170030-1
SFP+ 1x4 w/ Ultra Low Profile LP
73276-2360
N Plug - Straight - 50 Ohms - RG-58 Cable.
SMP-MSLD-PCT-10
RF Connector SMP Straight PCB Jack Limited Detent Surface Mount with Thru-Hole Contact ...