211399-1
TE Connectivity / AMP BrandCircular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
211399-1
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
CPC
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
13-7
Number of Contacts:
7
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
250 VAC
The 211399-1 is a 7-position Straight Plug with socket type contacts and 13-7 insert arrangement. The standard sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire. Designed to meet requirements of VDE as shown in DIN specification 57627.
Product Highlights:
- Connector
- Number of Positions = 7
- Plug
- For Use With Socket Contacts
- Not Preloaded
Search Keywords:
2113991
IN STOCK:
27,823
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$7.27
$36.350
25
$5.13
$128.250
50
$5.01
$250.500
100
$4.75
$475.000
300
$4.60
$1,380.000
500
$4.53
$2,265.000
1,000
$4.46
$4,460.000
2,500
+
$4.39
$10,975.000
Tools/3D Models
Product Guides
Accessories
211401-1
Series 1 CPC Connectors for Cable or Panel Mounts from TE are designed to meet the require ...
211401-2
RECEPT,SZ 13-7,CPC
211401-3
RECEPT,SZ 13-7,CPC
211401-4
Circular Connector - CPC Series 1 - Panel Mount Receptacle - 7 Contacts - Thermoplastic Bo ...
1-796435-1
CPC PSTD RCPT,13-7,R/A LF
1-796435-2
CPC PSTD RCPT,13-7,R/A LF
211401-7
RECEPT,SZ 13-7,CPC
796435-1
CPC Posted Receptacle 13-7 Right Angle
796435-2
CPC Connectors
CUSTOMERS
ALSO BOUGHT
IELK1-1-72-10.0-01-V
Circuit Breaker Magnetic 1Pole 10A
IELHK11-1-72-50.0-01-V
Circuit Breaker Magnetic 2Pole 50A
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-172161-9
MINI UNIVERSAL M-N-L CAP 9P
F2211IN-CL003
FIT-221 1" - Clear - 76.2m (250ft)