Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
211401-3
RoHS:
Yes
HTS:
8538906000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
CPC
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
13-7
Number of Contacts:
7
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
The 211401-3 is a high-quality receptacle from TE Connectivity / AMP Brand, designed for use in electrical and electronic applications. With a size 13-7, it is compatible with CPC connectors. This receptacle ensures a secure and reliable connection, making it an excellent choice for various industrial and commercial applications.
Product Highlights:
- Not Preloaded
- 7 Positions
- 7 Signal Positions
- 0 Power Positions
- Housing Gender = Receptacle
Search Keywords:
2114013
IN STOCK:
686
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
5
$11.88
$59.400
25
$8.85
$221.250
50
$8.76
$438.000
100
$8.67
$867.000
250
$8.58
$2,145.000
500
$8.50
$4,250.000
1,000
+
$7.79
$7,790.000
Tools/3D Models
Product Guides
Product Changes